Intel FW82546GBSL75S technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 82546GB |
| RoHS | Compliant |
Download the complete datasheet for Intel FW82546GBSL75S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.