Intel FWIXP420BB852278 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel FWIXP420BB852278 to view detailed technical specifications.
No datasheet is available for this part.