The FWPXA270C5C312 is a surface mount device with a BGA package. It operates at frequencies up to 312MHz and has a maximum operating temperature of 85°C. The device is powered by a supply voltage between 1.17V and 3.3V. It is not radiation hardened and is not RoHS compliant.
Intel FWPXA270C5C312 technical specifications.
| Package/Case | BGA |
| Frequency | 312MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.17V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel FWPXA270C5C312 to view detailed technical specifications.
No datasheet is available for this part.