Intel FXXCA84X106HS technical specifications.
| Length | 106mm |
| Package Quantity | 2 |
| Type | Passive |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Intel FXXCA84X106HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.