Intel GDPXA255A0E400852106 technical specifications.
| Package/Case | BGA |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GDPXA255A0E400852106 to view detailed technical specifications.
No datasheet is available for this part.