This 256Mb NOR flash memory features a 24-bit address bus and an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The memory is powered by a nominal supply current of 78mA and can be driven by a supply voltage between 2.7V and 3.6V.
Intel GE28F256K3C120853258 technical specifications.
| Access Time | 120ns |
| Address Bus Width | 24b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 78mA |
| Number of Words | 16777216 |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GE28F256K3C120853258 to view detailed technical specifications.
No datasheet is available for this part.