Intel HFIXF1110CC.B2QE000 technical specifications.
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Intel HFIXF1110CC.B2QE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.