Intel HH80557PH0564MSL9ZL technical specifications.
| Frequency | 2.4GHz |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel HH80557PH0564MSL9ZL to view detailed technical specifications.
No datasheet is available for this part.