Intel HH80562PH0568MSLACR technical specifications.
| Frequency | 2.4GHz |
| Max Frequency | 2.4GHz |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel HH80562PH0568MSLACR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.