Intel HL82572EISLJB2 technical specifications.
| Package/Case | FCBGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.045V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel HL82572EISLJB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.