Intel HL82576EBSLB7L technical specifications.
| Package/Case | BGA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel HL82576EBSLB7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.