Intel HL82599ESSLGWK technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.14V |
| Number of Transceivers | 2 |
| Packaging | Tray |
| Series | 82599 |
| RoHS | Compliant |
Download the complete datasheet for Intel HL82599ESSLGWK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.