Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTEL
I210T1
Datasheet
Intel
I210T1
Active
Ethernet Server Adapter
Computing & Embedded Systems
Networking
Computing & Embedded Systems
Networking
Network Interface Cards (NIC)
Ethernet & Fiber
Ethernet Server Adapter
Power
810mW
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Data Rate
1000Mbps
Interface
PCIe
Max Operating Temperature
55°C
Min Operating Temperature
0°C
Number of Ports
1
Power Consumption
810mW
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account