Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTEL
I350F2BLK
Datasheet
Intel
I350F2BLK
Active
Ethernet Server Adapter
Computing & Embedded Systems
Networking
Computing & Embedded Systems
Networking
Network Interface Cards (NIC)
Ethernet & Fiber
Ethernet Server Adapter
Power
5.5W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Data Rate
1000Mbps
Interface
PCIe
Max Operating Temperature
55°C
Min Operating Temperature
0°C
Operating Supply Voltage
3.3V
Package Quantity
5
Power Consumption
5.5W
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account