Intel I350T4BLK technical specifications.
| Data Rate | 1000Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Power Consumption | 5W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel I350T4BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
