Intel I350T4V2BLK technical specifications.
| Host Interface | PCIe |
| Number of Ports | 4 |
| Operating Systems | Win Server 2012 |
| Security | No |
| Wake-on-LAN | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel I350T4V2BLK to view detailed technical specifications.
No datasheet is available for this part.