Intel JL82572GISLJBA technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 1A |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82572GISLJBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.