Intel JL82576GBSLJBL technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82576GBSLJBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.