Intel JL82598EBSLJBR technical specifications.
| Package/Case | FCBGA |
| Data Rate | 10Gbps |
| Interface | PCIe |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 2 |
| Packaging | Tray |
| Series | 82598EB |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82598EBSLJBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.