Intel JM80547RE077256(SL7TP) technical specifications.
| Frequency | 2.93GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Intel JM80547RE077256(SL7TP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.