Intel JS29F02G08AANB3SLA2Q technical specifications.
| Address Bus Width | 28b |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NAND, |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Intel JS29F02G08AANB3SLA2Q to view detailed technical specifications.
No datasheet is available for this part.