Network Proc 5V 33MHz 132-Pin PQFP
Intel KU82596CA33SN222 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel KU82596CA33SN222 to view detailed technical specifications.
No datasheet is available for this part.