Intel LD80C31BH1 technical specifications.
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel LD80C31BH1 to view detailed technical specifications.
No datasheet is available for this part.