Intel LE80536GC0332MSLJ8Z technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.8GHz |
| Max Frequency | 1.8GHz |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.34V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 745 |
| RoHS | Compliant |
Download the complete datasheet for Intel LE80536GC0332MSLJ8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.