Intel LE80537LF0214MSL9SM technical specifications.
| Data Bus Width | 64b |
| Frequency | 1.5GHz |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 550mV |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intel LE80537LF0214MSL9SM to view detailed technical specifications.
No datasheet is available for this part.