Intel LE80537NE0411MSLALD technical specifications.
| Frequency | 2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 950mV |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel LE80537NE0411MSLALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
