Intel LE80538VE0041MSL8XW technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.06GHz |
| Max Frequency | 1.06GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel LE80538VE0041MSL8XW to view detailed technical specifications.
No datasheet is available for this part.