Intel LE82Q963SLJAD technical specifications.
| Package/Case | FCBGA |
| Length | 34mm |
| Max Operating Temperature | 97°C |
| Memory Type | DDR2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Intel LE82Q963SLJAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.