Intel LF80537GF0414MSL9SF technical specifications.
| Frequency | 2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 550mV |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intel LF80537GF0414MSL9SF to view detailed technical specifications.
No datasheet is available for this part.