Intel LF80537NF0481MSLB6L technical specifications.
| Package/Case | PGA |
| Data Bus Width | 64b |
| Frequency | 2.16GHz |
| Max Frequency | 2.16GHz |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 950mV |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel LF80537NF0481MSLB6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.