Intel LF80539GF0412MXSL9EH technical specifications.
| Data Bus Width | 32b |
| Frequency | 2GHz |
| Max Frequency | 2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | T2500 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel LF80539GF0412MXSL9EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.