Intel M8243 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Mounting | Through Hole |
| Category | Input/Output Expander |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 4BA62 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Intel M8243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.