Intel M8288 technical specifications.
| Category | Bus Controller |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 4BA62 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Intel M8288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.