Intel N80960SB16SW232 technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel N80960SB16SW232 to view detailed technical specifications.
No datasheet is available for this part.