The Intel N80C196KB16SF12 is a ROMless microcontroller with a 16MHz operating frequency, operating within a temperature range of 0 to 70°C. It features a 5V operating supply voltage and a maximum supply voltage of 5.5V. The microcontroller is packaged in a PLCC package and is designed for surface mount applications. It has 232 bytes of RAM and two timers/counters.
Intel N80C196KB16SF12 technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 232B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80C196KB16SF12 to view detailed technical specifications.
No datasheet is available for this part.