
Intel N80C3224SF89 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80C3224SF89 to view detailed technical specifications.
No datasheet is available for this part.
