This 8KB OTP PLCC microcontroller features 32 I/Os and an external oscillator. It operates within a temperature range of 0°C to 70°C. The device includes peripherals such as PWM and WDT. The memory is organized with 256B of RAM and 8KB of OTP memory.
Intel N87C51FA1-SF76 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Unconfirmed |
Download the complete datasheet for Intel N87C51FA1-SF76 to view detailed technical specifications.
No datasheet is available for this part.