Intel N87C51RA24 technical specifications.
| Access Time | 24us |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 512B |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N87C51RA24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.