
The Intel N87C5424SF76 is a 24MHz 8051 microcontroller with 16KB of EPROM and 256B of RAM. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a PLCC and is designed for surface mount applications.
Intel N87C5424SF76 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N87C5424SF76 to view detailed technical specifications.
No datasheet is available for this part.