Intel NCSM2485.DK technical specifications.
| Processor Type | Intel |
| Ethernet | 0 |
| USB | 1 |
| Audio Interfaces | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Intel NCSM2485.DK to view detailed technical specifications.
No datasheet is available for this part.