Intel NE80546EG0721MSL8RW technical specifications.
| Package/Case | PGA |
| Frequency | 2.8GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 1.287V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intel NE80546EG0721MSL8RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.