Intel NE80546RE051256SL8HH technical specifications.
| Frequency | 2.26GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 1.25V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intel NE80546RE051256SL8HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.