Intel NH82801IRSLA9N technical specifications.
| Max Operating Temperature | 96°C |
| Number of SPI Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82801IRSLA9N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.