Intel NLXT362PE.A3SE001 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.544Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel NLXT362PE.A3SE001 to view detailed technical specifications.
No datasheet is available for this part.