The Intel NLXT908PE.A4SE001 is a single-channel surface mount component with a maximum data rate of 20Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The component requires a supply current of 120mA and is packaged in a PLCC format for surface mount applications.
Intel NLXT908PE.A4SE001 technical specifications.
| Package/Case | PLCC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intel NLXT908PE.A4SE001 to view detailed technical specifications.
No datasheet is available for this part.