Intel NQ5000P SL9TN technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1432 |
| PCB | 1432 |
| Package Length (mm) | 42.5 |
| Package Width (mm) | 42.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Memory Controller Hub |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| ECCN | 4A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel NQ5000P SL9TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.