Intel NQ80000PHQH21 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel NQ80000PHQH21 to view detailed technical specifications.
No datasheet is available for this part.