Intel NU3210MC S LJEF technical specifications.
| Package/Case | FCBGA |
| Length | 40mm |
| Max Operating Temperature | 96°C |
| Memory Size | 8GB |
| Memory Type | DDR2 |
| Packaging | Tray |
| Series | 3210 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Intel NU3210MC S LJEF to view detailed technical specifications.
No datasheet is available for this part.