The Intel EP80579EZ009CSLJ6B is a 1.2GHz DDR2 SDRAM with a 32-bit data bus width. It supports multiple interfaces, including SPI, USB, CAN, SATA, SSP, UART, and PCI. The device is packaged in a surface mount FCBGA package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Intel NU80579EZ009CSLJ6B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | SPI, USB, CAN, SATA, SSP, UART, PCI |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.3V |
| Memory Size | 4GB |
| Memory Type | DDR2 |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | EP80579 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel NU80579EZ009CSLJ6B to view detailed technical specifications.
No datasheet is available for this part.