Intel NU80579EZ600CTSLJ6F technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Interface | SPI, USB, CAN, SATA, SSP, UART, PCI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | DDR2 |
| Number of Cores | 1 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EP80579 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel NU80579EZ600CTSLJ6F to view detailed technical specifications.
No datasheet is available for this part.